MMSZ5254BS vs 1N6334BD2A-JQRS.GRPB feature comparison

MMSZ5254BS Lite-On Semiconductor Corporation

Buy Now Datasheet

1N6334BD2A-JQRS.GRPB TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP TT ELECTRONICS PLC
Package Description GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 R-CDSO-N2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 41 Ω
JESD-30 Code R-PDSO-G2 R-CDSO-N2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 27 V 27 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING NO LEAD
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 4.6 mA
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
Operating Temperature-Min -65 °C

Compare MMSZ5254BS with alternatives

Compare 1N6334BD2A-JQRS.GRPB with alternatives