MMSZ5254B vs MMSZ4711 feature comparison

MMSZ5254B Motorola Semiconductor Products

Buy Now Datasheet

MMSZ4711 Micro Commercial Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC MICRO COMMERCIAL COMPONENTS CORP
Package Description CASE 425-04, 2 PIN R-PDSO-G2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0 e0
Knee Impedance-Max 600 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 27 V 27 V
Reverse Current-Max 0.1 µA 0.00001 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 4.6 mA 0.05 mA
Base Number Matches 3 4
Pbfree Code No
Pin Count 2
Samacsys Manufacturer MCC
Additional Feature HIGH RELIABILITY

Compare MMSZ5254B with alternatives

Compare MMSZ4711 with alternatives