MMSZ5254B
vs
BZT52C27-FL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
EIC SEMICONDUCTOR CO LTD
|
FORMOSA MICROSEMI CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
41 Ω
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Reference Voltage-Nom |
27 V
|
27 V
|
Surface Mount |
YES
|
|
Voltage Tol-Max |
5%
|
2%
|
Working Test Current |
4.6 mA
|
2 mA
|
Base Number Matches |
1
|
2
|
Diode Element Material |
|
SILICON
|
Polarity |
|
UNIDIRECTIONAL
|
Technology |
|
ZENER
|
|
|
|
Compare MMSZ5254B with alternatives
Compare BZT52C27-FL with alternatives