MMSZ5252BT1
vs
MMSZ5252B-TP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MOTOROLA INC
MICRO COMMERCIAL COMPONENTS CORP
Package Description
R-PDSO-G2
R-PDSO-G2
Pin Count
2
2
Manufacturer Package Code
CASE 425
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e0
e3
Knee Impedance-Max
600 Ω
600 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
24 V
24 V
Reverse Current-Max
0.1 µA
0.0001 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
5.2 mA
5.2 mA
Base Number Matches
4
1
Samacsys Manufacturer
MCC
Dynamic Impedance-Max
33 Ω
Forward Voltage-Max (VF)
0.9 V
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Reverse Test Voltage
18 V
Time@Peak Reflow Temperature-Max (s)
10
Voltage Temp Coeff-Max
21.12 mV/°C
Compare MMSZ5252BT1 with alternatives
Compare MMSZ5252B-TP with alternatives