MMSZ5252B-H vs MMSZ5252BQ-13-F feature comparison

MMSZ5252B-H Formosa Microsemi Co Ltd

Buy Now Datasheet

MMSZ5252BQ-13-F Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD DIODES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 33 Ω 33 Ω
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Dissipation-Max 0.5 W 0.37 W
Reference Voltage-Nom 24 V 24 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Voltage Tol-Max 5% 5%
Working Test Current 5.2 mA 5.2 mA
Base Number Matches 1 1
Pbfree Code Yes
Package Description R-PDSO-G2
Samacsys Manufacturer Diodes Incorporated
Additional Feature HGH RELIABILITY
Forward Voltage-Max (VF) 0.9 V
JESD-609 Code e3
Knee Impedance-Max 600 Ω
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Polarity UNIDIRECTIONAL
Reference Standard AEC-Q101
Reverse Current-Max 0.1 µA
Reverse Test Voltage 18 V
Terminal Finish MATTE TIN

Compare MMSZ5252B-H with alternatives

Compare MMSZ5252BQ-13-F with alternatives