MMSZ5252B-GT1
vs
1N5252B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
EIC SEMICONDUCTOR CO LTD
Package Description
R-PDSO-G2
DO-35, 2 PIN
Reach Compliance Code
unknown
compliant
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
24 V
24 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Voltage Tol-Max
5%
5%
Working Test Current
5.2 mA
5.2 mA
Base Number Matches
2
77
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Dynamic Impedance-Max
33 Ω
JEDEC-95 Code
DO-204AH
Knee Impedance-Max
600 Ω
Operating Temperature-Max
175 °C
Reference Standard
TS 16949
Reverse Current-Max
0.1 µA
Reverse Test Voltage
18 V
Voltage Temp Coeff-Max
21.12 mV/°C
Compare MMSZ5252B-GT1 with alternatives
Compare 1N5252B with alternatives