MMSZ5252B-GT1 vs 1N5248B.TR feature comparison

MMSZ5252B-GT1 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1N5248B.TR SynSemi Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD SYNSEMI INC
Package Description R-PDSO-G2
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 24 V 18 V
Surface Mount YES NO
Technology ZENER
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 5.2 mA 7 mA
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Dynamic Impedance-Max 21 Ω
JEDEC-95 Code DO-35
Operating Temperature-Max 200 °C

Compare MMSZ5252B-GT1 with alternatives