MMSZ5252B
vs
MMSZ5252B-TP-HF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
MICRO COMMERCIAL COMPONENTS CORP
Package Description
SOD-123, 2 PIN
SOD-123, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
PANJIT
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
33 Ω
33 Ω
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e3
e3
Knee Impedance-Max
600 Ω
600 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
24 V
24 V
Reverse Current-Max
0.1 µA
0.1 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
5.2 mA
5.2 mA
Base Number Matches
18
1
Forward Voltage-Max (VF)
0.9 V
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Reverse Test Voltage
18 V
Time@Peak Reflow Temperature-Max (s)
10
Voltage Temp Coeff-Max
21.12 mV/°C
Compare MMSZ5252B with alternatives
Compare MMSZ5252B-TP-HF with alternatives