MMSZ5251BD87Z vs MMSZ5251B feature comparison

MMSZ5251BD87Z Fairchild Semiconductor Corporation

Buy Now Datasheet

MMSZ5251B Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description R-PDSO-G2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 22 V 22 V
Surface Mount YES YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Working Test Current 5.6 mA 5.6 mA
Base Number Matches 1 33
Rohs Code No
Dynamic Impedance-Max 29 Ω
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 5%

Compare MMSZ5251BD87Z with alternatives