MMSZ5251B-GT1 vs MMSZ5251B-TP-HF feature comparison

MMSZ5251B-GT1 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

MMSZ5251B-TP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD MICRO COMMERCIAL COMPONENTS CORP
Package Description R-PDSO-G2 SOD-123, 2 PIN
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 22 V 22 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Voltage Tol-Max 5% 5%
Working Test Current 5.6 mA 5.6 mA
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 29 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-609 Code e3
Knee Impedance-Max 600 Ω
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 0.1 µA
Reverse Test Voltage 17 V
Terminal Finish MATTE TIN
Voltage Temp Coeff-Max 19.14 mV/°C

Compare MMSZ5251B-GT1 with alternatives

Compare MMSZ5251B-TP-HF with alternatives