MMSZ5251B
vs
CDLL5251B
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Part Package Code |
SOD-323
|
|
Manufacturer Package Code |
SOD-323
|
|
Base Number Matches |
33
|
3
|
Ihs Manufacturer |
|
COMPENSATED DEVICES INC
|
Package Description |
|
HERMETIC SEALED, GLASS, LL34, MELF-2
|
Reach Compliance Code |
|
unknown
|
Additional Feature |
|
METALLURGICALLY BONDED
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
ZENER DIODE
|
JEDEC-95 Code |
|
DO-213AA
|
JESD-30 Code |
|
O-LELF-R2
|
JESD-609 Code |
|
e0
|
Knee Impedance-Max |
|
600 Ω
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Polarity |
|
UNIDIRECTIONAL
|
Qualification Status |
|
Not Qualified
|
Reference Voltage-Nom |
|
22 V
|
Reverse Current-Max |
|
0.1 µA
|
Surface Mount |
|
YES
|
Technology |
|
ZENER
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
WRAP AROUND
|
Terminal Position |
|
END
|
Voltage Tol-Max |
|
5%
|
Working Test Current |
|
5.6 mA
|
|
|
|