MMSZ5248B_NL vs MMSZ5248BT1G feature comparison

MMSZ5248B_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

MMSZ5248BT1G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ONSEMI
Part Package Code SOD SOD-123 2 LEAD
Package Description R-PDSO-G2
Pin Count 2 2
Manufacturer Package Code SOD-123 425-04
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 18 V 18 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tol-Max 5% 5%
Base Number Matches 1 1
Factory Lead Time 7 Weeks
Samacsys Manufacturer onsemi
Dynamic Impedance-Max 21 Ω
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -55 °C
Terminal Finish MATTE TIN
Working Test Current 7 mA

Compare MMSZ5248B_NL with alternatives

Compare MMSZ5248BT1G with alternatives