MMSZ5248BT3 vs JANTXV1N747A-1 feature comparison

MMSZ5248BT3 Motorola Mobility LLC

Buy Now Datasheet

JANTXV1N747A-1 Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC AEROFLEX/METELICS INC
Package Description R-PDSO-G2
Pin Count 2
Manufacturer Package Code CASE 425
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 O-LALF-W2
JESD-609 Code e0
Knee Impedance-Max 600 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 18 V 3.6 V
Reverse Current-Max 0.1 µA
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 7 mA 20 mA
Base Number Matches 3 9
Case Connection ISOLATED
JEDEC-95 Code DO-35

Compare MMSZ5248BT3 with alternatives

Compare JANTXV1N747A-1 with alternatives