MMSZ5243BT/R13 vs JANTX1N964C-1 feature comparison

MMSZ5243BT/R13 PanJit Semiconductor

Buy Now Datasheet

JANTX1N964C-1 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer PAN JIT INTERNATIONAL INC MICROSEMI CORP
Package Description R-PDSO-G2
Pin Count 2
Reach Compliance Code compliant unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 13 Ω
JESD-30 Code R-PDSO-G2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.48 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 13 V 13 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 2%
Working Test Current 9.5 mA 9.5 mA
Base Number Matches 1 8
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
JEDEC-95 Code DO-204AH
JESD-609 Code e0
Moisture Sensitivity Level 1
Terminal Finish TIN LEAD

Compare MMSZ5243BT/R13 with alternatives