MMSZ5242B-E3-18 vs MMSZ5242B_R1_00001 feature comparison

MMSZ5242B-E3-18 Vishay Intertechnologies

Buy Now Datasheet

MMSZ5242B_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Yes
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC PANJIT INTERNATIONAL INC
SOD-123, 2 PIN SOD-123, 2 PIN
2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
11 Weeks
Vishay PANJIT
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
30 Ω
R-PDSO-G2 R-PDSO-G2
e3 e3
600 Ω 600 Ω
1
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.5 W
12 V 12 V
1 µA 2 µA
9.1 V
YES YES
ZENER ZENER
Matte Tin (Sn) TIN
GULL WING GULL WING
DUAL DUAL
10
8.4 mV/°C
5% 5%
20 mA 20 mA
1 1

Compare MMSZ5242B-E3-18 with alternatives

Compare MMSZ5242B_R1_00001 with alternatives