MMSZ5242 vs JANTX1N6326US feature comparison

MMSZ5242 General Instrument Corp

Buy Now Datasheet

JANTX1N6326US Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENERAL INSTRUMENT CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 O-XELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 12 V 12 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL END
Working Test Current 20 mA 20 mA
Base Number Matches 2 9
Case Connection ISOLATED
Reference Standard MIL-19500/533F
Voltage Tol-Max 5%

Compare MMSZ5242 with alternatives

Compare JANTX1N6326US with alternatives