MMSZ5240B-T1 vs 1N5998A feature comparison

MMSZ5240B-T1 Won-Top Electronics Co Ltd

Buy Now Datasheet

1N5998A Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD MICROCHIP TECHNOLOGY INC
Package Description PLASTIC PACKAGE-2 HERMETIC SEALED, GLASS, DO-35, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 17 Ω
JESD-30 Code R-PDSO-G2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.48 W
Reference Voltage-Nom 10 V 8.2 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Voltage Tol-Max 5% 10%
Working Test Current 20 mA 5 mA
Base Number Matches 3 13
Factory Lead Time 14 Weeks
Case Connection ISOLATED
JEDEC-95 Code DO-204AH
Moisture Sensitivity Level 1
Qualification Status Not Qualified

Compare MMSZ5240B-T1 with alternatives

Compare 1N5998A with alternatives