MMSZ5240B-T1
vs
1N5248B
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
SENSITRON SEMICONDUCTOR
Package Description
PLASTIC PACKAGE-2
GLASS PACKAGE-2
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
17 Ω
21 Ω
JESD-30 Code
R-PDSO-G2
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
10 V
18 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
7 mA
Base Number Matches
3
81
Part Package Code
DO-35
Case Connection
ISOLATED
JEDEC-95 Code
DO-35
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Compare MMSZ5240B-T1 with alternatives
Compare 1N5248B with alternatives