MMSZ5240B-AU_R1_000A1 vs MMSZ5240B-TP feature comparison

MMSZ5240B-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

MMSZ5240B-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC MICRO COMMERCIAL COMPONENTS CORP
Package Description SOD-123, 2 PIN R-PDSO-G2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer PANJIT MCC
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Knee Impedance-Max 600 Ω 600 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Standard AEC-Q101
Reference Voltage-Nom 10 V 10 V
Reverse Current-Max 3 µA 0.003 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Pbfree Code Yes
Pin Count 2
Dynamic Impedance-Max 17 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Reverse Test Voltage 8 V
Terminal Finish MATTE TIN
Voltage Temp Coeff-Max 7.5 mV/°C

Compare MMSZ5240B-AU_R1_000A1 with alternatives

Compare MMSZ5240B-TP with alternatives