MMSZ5239B-G vs LMSZ5239BT3G feature comparison

MMSZ5239B-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

LMSZ5239BT3G LRC Leshan Radio Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD LESHAN RADIO CO LTD
Package Description R-PDSO-G2
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 9.1 V 9.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 10 Ω
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Terminal Finish Tin (Sn)

Compare MMSZ5239B-G with alternatives

Compare LMSZ5239BT3G with alternatives