MMSZ5239B-7-F vs MMSZ5239B-G feature comparison

MMSZ5239B-7-F Diodes Incorporated

Buy Now Datasheet

MMSZ5239B-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description SOD-123, 2 PIN R-PDSO-G2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Diodes Incorporated
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 10 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3
Knee Impedance-Max 600 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.37 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 9.1 V 9.1 V
Reverse Current-Max 3 µA
Reverse Test Voltage 7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 3

Compare MMSZ5239B-7-F with alternatives

Compare MMSZ5239B-G with alternatives