MMSZ5236BT1 vs MMSZ5236B feature comparison

MMSZ5236BT1 Motorola Mobility LLC

Buy Now Datasheet

MMSZ5236B Galaxy Microelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description R-PDSO-G2 SOD-123, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 425
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0 e3
Knee Impedance-Max 500 Ω 500 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 7.5 V 7.5 V
Reverse Current-Max 3 µA 3 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 4 32
Part Package Code SOD-123
Dynamic Impedance-Max 6 Ω
Moisture Sensitivity Level 1
Reverse Test Voltage 6 V

Compare MMSZ5236BT1 with alternatives