MMSZ5236B-G vs MMSZ5236B-T1 feature comparison

MMSZ5236B-G WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

MMSZ5236B-T1 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 6 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount YES YES
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 3 3
Package Description R-PDSO-G2
Diode Element Material SILICON
JESD-30 Code R-PDSO-G2
Moisture Sensitivity Level 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL

Compare MMSZ5236B-T1 with alternatives