MMSZ5236B-7-F vs 1N5226BTR feature comparison

MMSZ5236B-7-F Diodes Incorporated

Buy Now Datasheet

1N5226BTR Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC MICROSEMI CORP
Package Description SOD-123, 2 PIN HERMETIC SEALED, GLASS, DO-35, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Diodes Incorporated
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 6 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-G2 O-LALF-W2
JESD-609 Code e3 e0
Knee Impedance-Max 500 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.37 W 0.48 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 7.5 V 3.3 V
Reverse Current-Max 3 µA
Reverse Test Voltage 6 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 4
Part Package Code DO-35
Case Connection ISOLATED
JEDEC-95 Code DO-204AH

Compare MMSZ5236B-7-F with alternatives

Compare 1N5226BTR with alternatives