MMSZ5235BS_R2_00001 vs CMDZ5235B feature comparison

MMSZ5235BS_R2_00001 PanJit Semiconductor

Buy Now Datasheet

CMDZ5235B Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC CENTRAL SEMICONDUCTOR CORP
Package Description R-PDSO-F2 SUPERMINI-2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 5 Ω 5 Ω
JESD-30 Code R-PDSO-F2 R-PDSO-G2
Knee Impedance-Max 750 Ω 750 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.25 W
Reference Voltage-Nom 6.8 V 6.8 V
Reverse Current-Max 3 µA 3 µA
Reverse Test Voltage 5 V 5 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Pbfree Code No
Pin Count 2
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Voltage Temp Coeff-Max 3.4 mV/°C

Compare MMSZ5235BS_R2_00001 with alternatives

Compare CMDZ5235B with alternatives