MMSZ5235BS-T3 vs MMSZ5235BS feature comparison

MMSZ5235BS-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet

MMSZ5235BS Rectron Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD RECTRON LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 5 Ω
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Power Dissipation-Max 0.2 W 0.2 W
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 3
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
kg CO2e/kg 8.7
Average Weight (mg) 10.75
CO2e (mg) 93.525
Total Weight 4.6
Category CO2 Kg 8.7
CO2 40.019999999999996
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
CAS Accounted for Wt 84
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Diode Element Material SILICON
JESD-30 Code R-PDSO-G2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Compare MMSZ5235BS-T3 with alternatives

Compare MMSZ5235BS with alternatives