MMSZ5234BT3 vs MMSZ5234B-7-F feature comparison

MMSZ5234BT3 Motorola Mobility LLC

Buy Now Datasheet

MMSZ5234B-7-F SPC Multicomp

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC MULTICOMP PRO
Package Description R-PDSO-G2
Pin Count 2
Manufacturer Package Code CASE 425
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0
Knee Impedance-Max 1000 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V 6.2 V
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 3 2
Samacsys Manufacturer Multicomp Pro

Compare MMSZ5234BT3 with alternatives

Compare MMSZ5234B-7-F with alternatives