MMSZ5231BS_R1_00001 vs MMSZ5231BS-T3 feature comparison

MMSZ5231BS_R1_00001 PanJit Semiconductor

Buy Now Datasheet

MMSZ5231BS-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC WON-TOP ELECTRONICS CO LTD
Package Description SOD-323, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 17 Ω 17 Ω
JESD-30 Code R-PDSO-F2
Knee Impedance-Max 1600 Ω
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Reference Voltage-Nom 5.1 V 5.1 V
Reverse Current-Max 5 µA
Reverse Test Voltage 2 V
Surface Mount YES YES
Technology ZENER
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Pbfree Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare MMSZ5231BS_R1_00001 with alternatives

Compare MMSZ5231BS-T3 with alternatives