MMSZ5231BSW vs MMSZ5231BS-T3 feature comparison

MMSZ5231BSW Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

MMSZ5231BS-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD WON-TOP ELECTRONICS CO LTD
Package Description R-PDSO-F2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 5.1 V 5.1 V
Surface Mount YES YES
Technology ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form FLAT
Terminal Position DUAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Dynamic Impedance-Max 17 Ω
Operating Temperature-Max 150 °C

Compare MMSZ5231BSW with alternatives

Compare MMSZ5231BS-T3 with alternatives