MMSZ5231BST/R7 vs MMSZ5231BS feature comparison

MMSZ5231BST/R7 PanJit Semiconductor

Buy Now Datasheet

MMSZ5231BS Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PAN JIT INTERNATIONAL INC JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
Package Description R-PDSO-F2
Pin Count 2
Reach Compliance Code compliant unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 5.1 V 5.1 V
Surface Mount YES YES
Technology ZENER
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Changjiang Electronics Tech (CJ)
Dynamic Impedance-Max 17 Ω
Working Test Current 20 mA

Compare MMSZ5231BST/R7 with alternatives

Compare MMSZ5231BS with alternatives