MMSZ5231BST/R13 vs MMSZ5231BSW feature comparison

MMSZ5231BST/R13 PanJit Semiconductor

Buy Now Datasheet

MMSZ5231BSW Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Package Description R-PDSO-F2 R-PDSO-F2
Pin Count 2 2
Reach Compliance Code compliant compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.1 V 5.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e3
Terminal Finish MATTE TIN
Working Test Current 20 mA

Compare MMSZ5231BST/R13 with alternatives

Compare MMSZ5231BSW with alternatives