MMSZ5230BT1 vs 1N5230BTA2 feature comparison

MMSZ5230BT1 Motorola Mobility LLC

Buy Now Datasheet

1N5230BTA2 onsemi

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC ON SEMICONDUCTOR
Package Description R-PDSO-G2 O-LALF-W2
Pin Count 2 2
Manufacturer Package Code CASE 425
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
kg CO2e/kg 8.7
Average Weight (mg) 10.75
CO2e (mg) 93.525
Category CO2 Kg 8.7
Compliance Temperature Grade Military: -55C to +150C
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 O-LALF-W2
JESD-609 Code e0 e0
Knee Impedance-Max 1900 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 4.7 V 4.7 V
Reverse Current-Max 5 µA
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Part Package Code DO-35
Case Connection ISOLATED
Dynamic Impedance-Max 19 Ω
JEDEC-95 Code DO-204AH

Compare MMSZ5230BT1 with alternatives

Compare 1N5230BTA2 with alternatives