MMSZ5230BD87Z vs MMSZ5230B-T1 feature comparison

MMSZ5230BD87Z Fairchild Semiconductor Corporation

Buy Now Datasheet

MMSZ5230B-T1 Sensitron Semiconductors

Buy Now Datasheet
Obsolete Transferred
FAIRCHILD SEMICONDUCTOR CORP SENSITRON SEMICONDUCTOR
R-PDSO-G2 R-PDSO-G2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
R-PDSO-G2 R-PDSO-G2
1 1
2 2
150 °C 150 °C
-55 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.5 W
Not Qualified Not Qualified
4.7 V 4.7 V
YES YES
ZENER ZENER
GULL WING GULL WING
DUAL DUAL
5% 5%
20 mA 20 mA
1 3
No
No
2
1

Compare MMSZ5230BD87Z with alternatives

Compare MMSZ5230B-T1 with alternatives