MMSZ5230B-GT1
vs
MMSZ5230B-V-GS18
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
R-PDSO-G2
|
SOD-123, 2 PIN
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
4.7 V
|
4.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
20 mA
|
20 mA
|
Base Number Matches |
2
|
2
|
Dynamic Impedance-Max |
|
19 Ω
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare MMSZ5230B-GT1 with alternatives
Compare MMSZ5230B-V-GS18 with alternatives