MMSZ5230B-GT1
vs
1N6316BD2B-JQRS.GCDE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
SEMELAB LTD
Package Description
R-PDSO-G2
R-CDSO-N2
Reach Compliance Code
unknown
unknown
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G2
R-CDSO-N2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
4.7 V
4.7 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
NO LEAD
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
1
1
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Compare MMSZ5230B-GT1 with alternatives
Compare 1N6316BD2B-JQRS.GCDE with alternatives