MMSZ5230B vs MMSZ5230B-13 feature comparison

MMSZ5230B Formosa Microsemi Co Ltd

Buy Now Datasheet

MMSZ5230B-13 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORMOSA MICROSEMI CO LTD DIODES INC
Package Description SOD-123, 2 PIN R-PDSO-G2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
kg CO2e/kg 8.7
Average Weight (mg) 10.75
CO2e (mg) 93.525
Category CO2 Kg 8.7
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 19 Ω
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 4.7 V 4.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 8 2
Pbfree Code No
Part Package Code SOD
Pin Count 2
Manufacturer Package Code SOD-123
JESD-609 Code e0
Operating Temperature-Min -65 °C
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare MMSZ5230B with alternatives

Compare MMSZ5230B-13 with alternatives