MMSZ5230B vs MMSZ5230B feature comparison

MMSZ5230B Formosa Microsemi Co Ltd

Buy Now Datasheet

MMSZ5230B General Instrument Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORMOSA MICROSEMI CO LTD GENERAL INSTRUMENT CORP
Package Description SOD-123, 2 PIN SOD-123, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
kg CO2e/kg 8.7 8.7
Average Weight (mg) 10.75 10.75
CO2e (mg) 93.525 93.525
Category CO2 Kg 8.7 8.7
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 19 Ω
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 4.7 V 4.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 8 1
Qualification Status Not Qualified

Compare MMSZ5230B with alternatives

Compare MMSZ5230B with alternatives