MMSZ5229B-GT1 vs MMSZ5229BT3 feature comparison

MMSZ5229B-GT1 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

MMSZ5229BT3 Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description R-PDSO-G2
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 4.3 V 4.3 V
Surface Mount YES YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 2 4
Dynamic Impedance-Max 22 Ω
JESD-609 Code e0
Operating Temperature-Max 150 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare MMSZ5229B-GT1 with alternatives