MMSZ5228BS-7
vs
MMSZ5228BS-AU_R2_000A1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIODES INC
PAN JIT INTERNATIONAL INC
Package Description
ULTRA SMALL, PLASTIC PACKAGE-2
R-PDSO-F2
Pin Count
2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
Diodes Incorporated
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
23 Ω
23 Ω
JESD-30 Code
R-PDSO-G2
R-PDSO-F2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
0.2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.9 V
3.9 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Voltage Tol-Max
4.99%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
1
1
Knee Impedance-Max
1900 Ω
Reference Standard
AEC-Q101
Reverse Current-Max
10 µA
Reverse Test Voltage
1 V
Compare MMSZ5228BS-7 with alternatives
Compare MMSZ5228BS-AU_R2_000A1 with alternatives