MMSZ5227B-T1 vs MMSZ5227B_NL feature comparison

MMSZ5227B-T1 Won-Top Electronics Co Ltd

Buy Now Datasheet

MMSZ5227B_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD FAIRCHILD SEMICONDUCTOR CORP
Package Description PLASTIC PACKAGE-2 SOD-123, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 24 Ω 24 Ω
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 3 1
Part Package Code SOD
Manufacturer Package Code SOD-123
Moisture Sensitivity Level 1
Qualification Status Not Qualified

Compare MMSZ5227B-T1 with alternatives

Compare MMSZ5227B_NL with alternatives