MMSZ5227B-T
vs
MMSZ5227B_NL
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
24 Ω
24 Ω
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
3.6 V
3.6 V
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
SOD
Package Description
SOD-123, 2 PIN
Pin Count
2
Manufacturer Package Code
SOD-123
Diode Element Material
SILICON
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Technology
ZENER
Compare MMSZ5227B-T with alternatives
Compare MMSZ5227B_NL with alternatives