MMSZ5226BS-FL-H vs MMSZ5226BS-T1 feature comparison

MMSZ5226BS-FL-H Formosa Microsemi Co Ltd

Buy Now Datasheet

MMSZ5226BS-T1 Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD WON-TOP ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, EMBOSSED, 7 INCH: 3000
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 28 Ω 28 Ω
JESD-30 Code R-PDSO-F2 R-PDSO-G2
Knee Impedance-Max 1600 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Reference Standard MIL-STD-750
Reference Voltage-Nom 3.3 V 3.3 V
Reverse Current-Max 25 µA
Reverse Test Voltage 1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Package Description PLASTIC PACKAGE-2
Pin Count 2
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare MMSZ5226BS-FL-H with alternatives

Compare MMSZ5226BS-T1 with alternatives