MMSZ5226BS vs MMSZ5226BS-7 feature comparison

MMSZ5226BS Promax-Johnton Electronic Corporation

Buy Now Datasheet

MMSZ5226BS-7 Diodes Incorporated

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PROMAX-JOHNTON CORP DIODES INC
Package Description PLASTIC PACKAGE-2 R-PDSO-G2
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-G2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 4.99% 4.99%
Working Test Current 20 mA 20 mA
Base Number Matches 15 1
Samacsys Manufacturer Diodes Incorporated
Dynamic Impedance-Max 28 Ω
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C

Compare MMSZ5226BS with alternatives

Compare MMSZ5226BS-7 with alternatives