MMSZ5226B vs MMSZ5226B-T3 feature comparison

MMSZ5226B Taiwan Semiconductor

Buy Now Datasheet

MMSZ5226B-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD WON-TOP ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Taiwan Semiconductor
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 28 Ω 28 Ω
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 32 1
Pbfree Code No

Compare MMSZ5226B with alternatives

Compare MMSZ5226B-T3 with alternatives