MMSZ5225BT1 vs MMSZ5225B feature comparison

MMSZ5225BT1 onsemi

Buy Now Datasheet

MMSZ5225B WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ON SEMICONDUCTOR WEITRON TECHNOLOGY CO LTD
Part Package Code SOD-123 2 LEAD
Package Description R-PDSO-G2
Pin Count 2
Manufacturer Package Code 425-04
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer onsemi
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω 29 Ω
JESD-30 Code R-PDSO-G2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 3 2
Rohs Code No

Compare MMSZ5225BT1 with alternatives

Compare MMSZ5225B with alternatives