MMSZ5222B
vs
MQMLL5222D-1TR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PANJIT INTERNATIONAL INC
|
MICROSEMI CORP
|
Package Description |
SOD-123, 2 PIN
|
HERMETIC SEALED, GLASS, MLL34, MELF-2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Samacsys Manufacturer |
PANJIT
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
30 Ω
|
|
JESD-30 Code |
R-PDSO-G2
|
O-LELF-R2
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
GLASS
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Reference Voltage-Nom |
2.5 V
|
2.5 V
|
Reverse Current-Max |
100 µA
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
WRAP AROUND
|
Terminal Position |
DUAL
|
END
|
Voltage Tol-Max |
5%
|
1%
|
Working Test Current |
20 mA
|
20 mA
|
Base Number Matches |
18
|
1
|
Part Package Code |
|
DO-213AA
|
Additional Feature |
|
TR, 7 INCH; 2000
|
Case Connection |
|
ISOLATED
|
JEDEC-95 Code |
|
DO-213AA
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
MIL-19500
|
|
|
|
Compare MMSZ5222B with alternatives
Compare MQMLL5222D-1TR with alternatives