MMSZ5221B-13 vs TC1N5223B.TB feature comparison

MMSZ5221B-13 Diodes Incorporated

Buy Now Datasheet

TC1N5223B.TB Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code SOD DO-35
Package Description R-PDSO-G2 O-LALF-W2
Pin Count 2 2
Manufacturer Package Code SOD-123
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 O-LALF-W2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.4 V 2.7 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 2 1
Case Connection ISOLATED
Dynamic Impedance-Max 30 Ω
JEDEC-95 Code DO-35
Peak Reflow Temperature (Cel) 250

Compare MMSZ5221B-13 with alternatives

Compare TC1N5223B.TB with alternatives