MMSZ51T1
vs
MMSZ51T1G
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
ONSEMI
|
Reach Compliance Code |
unknown
|
compliant
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
180 Ω
|
180 Ω
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Reference Voltage-Nom |
51 V
|
51 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
5 mA
|
2 mA
|
Base Number Matches |
5
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOD-123 2 LEAD
|
Package Description |
|
LEAD FREE, PLASTIC, CASE 425-04, 2 PIN
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
425-04
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-G2
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
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Polarity |
|
UNIDIRECTIONAL
|
Qualification Status |
|
Not Qualified
|
Technology |
|
ZENER
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MMSZ51T1G with alternatives