MMSZ4V3 vs MMSZ4V3T1 feature comparison

MMSZ4V3 Taiwan Semiconductor

Buy Now Datasheet

MMSZ4V3T1 Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description SOD-123, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 90 Ω 90 Ω
JESD-30 Code R-PDSO-F2
JESD-609 Code e3 e0
Knee Impedance-Max 564 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 4.3 V 4.3 V
Reverse Current-Max 2.7 µA
Reverse Test Voltage 1 V
Surface Mount YES YES
Technology ZENER
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 2% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 6 4