MMSZ4717T1T3 vs MMSZ4717 feature comparison

MMSZ4717T1T3 Motorola Semiconductor Products

Buy Now Datasheet

MMSZ4717 EIC Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC EIC SEMICONDUCTOR CO LTD
Package Description R-PDSO-G2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-G2
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Voltage-Nom 43 V
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 0.05 mA
Base Number Matches 2 9
Rohs Code Yes

Compare MMSZ4717T1T3 with alternatives